Part Details for 095-850-188-024 by Amphenol RF
Overview of 095-850-188-024 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-188-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC6997
|
Newark | Rf Coax, Hd Bnc Plug-Hd Bnc Plug, 610Mm, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 095-850-188-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8700 / $48.1200 | Buy Now |
DISTI #
ARF2689-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.0763 / $55.9300 | Buy Now |
DISTI #
V99:2348_17677307
|
Arrow Electronics | Cable Assembly Belden 4855R 0.61m HD-BNC to HD-BNC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1729 | Americas - 14 |
|
$12.7400 | Buy Now |
DISTI #
71675879
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 4855R, 24 inches | Amphenol RF 095-850-188-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.8400 / $54.3600 | RFQ |
DISTI #
AMR095-850-188-024
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 4855R 12G Optimized 24 inches RoHS: Compliant | 0 |
|
$42.0300 / $60.9700 | Buy Now |
DISTI #
AMR095-850-188-024
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
DISTI #
095-850-188-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$38.0000 / $39.8000 | Buy Now |
DISTI #
54485.1
|
TestEquity LLC | Amphenol RF 095-850-188-024 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 4855R, 24" L, 75 Ohm | 0 |
|
$50.0600 | Buy Now |