Part Details for 095-850-189-018 by Amphenol RF
Overview of 095-850-189-018 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-189-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7008
|
Newark | Rf Coax, Bnc Plug-Hd Bnc Plug, 457Mm, Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:18", Cable Length - Metric:457Mm Rohs Compliant: Yes |Amphenol Rf 095-850-189-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3100 / $39.0200 | Buy Now |
DISTI #
095-850-189-018-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2432 | Buy Now |
DISTI #
71675890
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R, 18 inches | Amphenol RF 095-850-189-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3000 / $41.6100 | RFQ |
DISTI #
AMR095-850-189-018
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R 12G Optimized 18 inches RoHS: Compliant | 1 Factory Stock |
|
$32.2100 / $46.7300 | Buy Now |
DISTI #
AMR095-850-189-018
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-189-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$29.1100 / $30.5000 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R 12G Optimized 18 inches RoHS: Compliant | 1 Factory Stock |
|
$32.2100 / $46.7300 | Buy Now |
DISTI #
54496.1
|
TestEquity LLC | Amphenol RF 095-850-189-018 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 4855R, 18" L, 75 Ohm | 0 |
|
$38.3500 | Buy Now |