Part Details for 095-850-189M100 by Amphenol RF
Overview of 095-850-189M100 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-189M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7015
|
Newark | Rf Coax, Bnc Plug-Hd Bnc Plug, 1M, Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-189M100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$33.7800 / $43.1100 | Buy Now |
DISTI #
ARF2700-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
91 In Stock |
|
$31.9254 / $43.1100 | Buy Now |
DISTI #
71675897
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R, 1 meters | Amphenol RF 095-850-189M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9400 / $48.8600 | RFQ |
DISTI #
AMR095-850-189M100
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R 12G Optimized 1 meters RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$32.1300 / $49.1500 | Buy Now |
DISTI #
55993627
|
Verical | Cable Assembly Belden 4855R 1m HD-BNC to BNC M-M Bag Min Qty: 2 Package Multiple: 1 Date Code: 2021 | Americas - 24 |
|
$48.1520 / $63.8950 | Buy Now |
DISTI #
095-850-189M100
|
TME | Cable, BNC HD male,BNC male, straight, 1m, 75Ω Min Qty: 1 | 0 |
|
$41.0500 / $58.6400 | RFQ |
DISTI #
AMR095-850-189M100
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Plug to HD-BNC Plug Belden 4855R Cab Min Qty: 25 | 1 |
|
$34.4700 / $39.8800 | Buy Now |
DISTI #
095-850-189M100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$34.2000 / $35.7900 | Buy Now |