Part Details for 095-850-193M050 by Amphenol RF
Overview of 095-850-193M050 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-193M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7894
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 19.7", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm Rohs Compliant: Yes |Amphenol Rf 095-850-193M050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$29.7100 / $34.2900 | Buy Now |
DISTI #
3937-095-850-193M050-ND
|
DigiKey | CBL ASSY BNC-HDBNC JCK-PL 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$56.4182 / $64.9800 | Buy Now |
DISTI #
ARF3120-ND
|
DigiKey | CBL ASSY BNC-HDBNC JCK-PL 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16 In Stock |
|
$32.0466 / $57.1500 | Buy Now |
DISTI #
AMR095-850-193M050
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$33.8800 / $49.1500 | Buy Now |
DISTI #
095-850-193M050
|
TME | Cable, BNC HD male,BNC female, straight, 0.5m, 75Ω Min Qty: 1 | 0 |
|
$36.8500 / $52.6500 | RFQ |
DISTI #
AMR095-850-193M050
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-193M050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$30.1200 / $32.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$33.8800 / $49.1500 | Buy Now |
DISTI #
54549.1
|
TestEquity LLC | Amphenol RF 095-850-193M050 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4855R, 500mm L, 75 Ohm | 0 |
|
$40.3200 | Buy Now |