Part Details for 095-850-201-024 by Amphenol RF
Overview of 095-850-201-024 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-201-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7757
|
Newark | 1.0-2.3 Straight Plug To Bnc Straight Plug Rg-179 75 Ohm 24 Inches (610 Mm) |Amphenol Rf 095-850-201-024 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4000 / $29.7500 | Buy Now |
DISTI #
3937-095-850-201-024-ND
|
DigiKey | CBL ASSY 1.0/2.3-BNC PLG-PLG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$37.8546 / $47.1100 | Buy Now |
DISTI #
ARF3266-ND
|
DigiKey | CBL ASSY 1.0/2.3-BNC PLG-PLG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.8210 / $44.5300 | Buy Now |
DISTI #
AMR095-850-201-024
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO BNC S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$19.3700 / $31.9300 | Buy Now |
DISTI #
095-850-201-024
|
TME | Cable, 1,0-2,3 male,BNC male, straight, 0.61m, 75Ω Min Qty: 1 | 0 |
|
$26.6700 / $38.0900 | RFQ |
DISTI #
AMR095-850-201-024
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO BNC S | 0 |
|
Buy Now | |
DISTI #
095-850-201-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.1400 / $23.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$19.3700 / $31.9300 | Buy Now |
DISTI #
54563.1
|
TestEquity LLC | Amphenol RF 095-850-201-024 RF Cable, 1.0-2.3 Straight Plug to BNC Straight Plug, RG-179, 24" L, 75 Ohm | 0 |
|
$26.3700 | Buy Now |