Part Details for 095-850-201-216 by Amphenol RF
Overview of 095-850-201-216 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-201-216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7770
|
Newark | 1.0-2.3 Straight Plug To Bnc Straight Plug Rg-179 75 Ohm 216 Inches (152 Mm) |Amphenol Rf 095-850-201-216 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5700 / $68.0600 | Buy Now |
DISTI #
3937-095-850-201-216-ND
|
DigiKey | CBL ASSY 1.0/2.3-BNC PLG-PLG 18' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$91.6000 / $114.0500 | Buy Now |
DISTI #
095-850-201-216-ND
|
DigiKey | CBL ASSY 1.0/2.3-BNC PLG-PLG 18' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.5236 | Buy Now |
DISTI #
AMR095-850-201-216
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO BNC S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$53.7900 / $112.1200 | Buy Now |
DISTI #
AMR095-850-201-216
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO BNC S | 0 |
|
Buy Now | |
DISTI #
095-850-201-216
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$51.2200 / $56.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$53.7900 / $112.1200 | Buy Now |
DISTI #
54576.1
|
TestEquity LLC | Amphenol RF 095-850-201-216 RF Cable, 1.0-2.3 Straight Plug to BNC Straight Plug, RG-179, 216" L, 75 Ohm | 0 |
|
$62.5600 | Buy Now |