Part Details for 095-850-201M050 by Amphenol RF
Overview of 095-850-201M050 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-201M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7776
|
Newark | 1.0-2.3 Straight Plug To Bnc Straight Plug Rg-179 75 Ohm 500 Mm (19.68 Inches) |Amphenol Rf 095-850-201M050 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5600 / $28.7700 | Buy Now |
DISTI #
AMR095-850-201M050
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO BNC S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$18.7500 / $30.8800 | Buy Now |
DISTI #
AMR095-850-201M050
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO BNC S | 0 |
|
Buy Now | |
|
Powell Electronics | 1.0-2.3 Plug to BNC Plug RG-179 Cable Min Qty: 25 | 1 |
|
$20.1500 / $25.0500 | Buy Now |
DISTI #
095-850-201M050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.4700 / $22.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$18.7500 / $30.8800 | Buy Now |
DISTI #
54582.1
|
TestEquity LLC | Amphenol RF 095-850-201M050 RF Cable, 1.0-2.3 Straight Plug to BNC Straight Plug, RG-179, 500mm L, 75 Ohm | 0 |
|
$25.5200 | Buy Now |