Part Details for 095-850-206-036 by Amphenol RF
Overview of 095-850-206-036 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-206-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7787
|
Newark | Bnc Straight Bulkhead Jack To Mmcx Straight Plug Rg-174 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 095-850-206-036 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6900 / $20.8600 | Buy Now |
DISTI #
ARF3211-ND
|
DigiKey | CBL ASSY BNC-MMCX JACK-PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
38 In Stock |
|
$15.6949 / $21.8300 | Buy Now |
DISTI #
AMR095-850-206-036
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$15.8500 / $20.9800 | Buy Now |
DISTI #
095-850-206-036
|
TME | Cable, BNC female,MMCX male, straight, 0.914m, 50Ω Min Qty: 1 | 0 |
|
$17.5300 / $25.1600 | RFQ |
DISTI #
AMR095-850-206-036
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-850-206-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$15.8500 / $20.9800 | Buy Now |
DISTI #
54594.1
|
TestEquity LLC | Amphenol RF 095-850-206-036 RF Cable, BNC Straight Bulkhead Jack to MMCX Straight Plug, RG-174, 36" L, 50 Ohm | 0 |
|
$19.3300 | Buy Now |