Part Details for 095-850-207-048 by Amphenol RF
Overview of 095-850-207-048 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-207-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7793
|
Newark | Bnc Straight Bulkhead Jack To Mmcx Right Angle Plug Rg-316 50 Ohm 48 Inches (1219 Mm) |Amphenol Rf 095-850-207-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6100 / $30.0000 | Buy Now |
DISTI #
ARF3217-ND
|
DigiKey | CBL ASSY BNC-MMCX JACK-PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$22.8887 / $30.9100 | Buy Now |
DISTI #
AMR095-850-207-048
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$24.3200 / $32.2000 | Buy Now |
DISTI #
095-850-207-048
|
TME | BNC,MMCX, RG316, Cable: coaxial, 1.219m, female, male, straight Min Qty: 1 | 0 |
|
$26.1200 / $37.3100 | RFQ |
DISTI #
AMR095-850-207-048
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$24.3200 / $32.2000 | Buy Now |