There are no models available for this part yet.
Overview of 095-850-210-150 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-210-150 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7796
|
Newark | Cbl Assy, R/A Amc Plug-Bnc Blkhd Jack, Connector To Connector:90° Amc Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-210-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$21.7600 / $24.5900 | Buy Now | |
DISTI #
ARF3429-ND
|
DigiKey | CBL ASSY U.FL-BNC JCK-PLG 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
257 In Stock |
|
$19.9800 / $38.3600 | Buy Now | |
DISTI #
AMR095-850-210-150
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly Coaxial 0.15m AMC to BNC M-F Bag RoHS: Compliant |
25 In Stock 170 Factory Stock |
|
$18.5900 / $32.1800 | Buy Now | ||
DISTI #
64937666
|
Verical | Cable Assembly Coaxial 0.15m AMC to BNC M-F Bag Min Qty: 2 Package Multiple: 1 Date Code: 2217 | Americas - 24 |
|
$27.5210 / $41.8340 | Buy Now | |
DISTI #
095-850-210-150
|
TME | Cable, AMC female,BNC female, angled,straight, 0.15m, 50Ω Min Qty: 1 | 0 |
|
$26.8700 / $38.3900 | RFQ | |
DISTI #
AMR095-850-210-150
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | ||
Powell Electronics | BNC Jack to AMC Plug RG-179 Cable Min Qty: 25 | 112 |
|
$19.9800 / $26.1100 | Buy Now | ||
DISTI #
095-850-210-150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.3000 / $23.4300 | Buy Now | |
Master Electronics | Cable Assembly Coaxial 0.15m AMC to BNC M-F Bag RoHS: Compliant |
25 In Stock 170 Factory Stock |
|
$18.5900 / $32.1800 | Buy Now |
CAD Models for 095-850-210-150 by Amphenol RF
Part Data Attributes for 095-850-210-150 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|