Part Details for 095-850-210-250 by Amphenol RF
Overview of 095-850-210-250 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-210-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7798
|
Newark | Amc Right Angle Plug To Bnc Straight Bulkhead Jack Rg-178 50 Ohm 250 Mm (9.84 Inches) |Amphenol Rf 095-850-210-250 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0900 / $30.5600 | Buy Now |
DISTI #
ARF3431-ND
|
DigiKey | CBL ASSY U.FL-BNC JCK-PLG 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.1652 | Buy Now |
DISTI #
AMR095-850-210-250
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.25m AMC to BNC M-F Bag RoHS: Compliant | 121 Factory Stock |
|
$18.9500 / $32.8000 | Buy Now |
DISTI #
095-850-210-250
|
TME | AMC,BNC, RG178, Cable: coaxial, 0.25m, female, female, angled 90° Min Qty: 1 | 0 |
|
$26.4600 / $37.8100 | RFQ |
DISTI #
AMR095-850-210-250
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-210-250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.7000 / $23.8800 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 0.25m AMC to BNC M-F Bag RoHS: Compliant | 121 Factory Stock |
|
$18.9500 / $32.8000 | Buy Now |
DISTI #
54605.1
|
TestEquity LLC | Amphenol RF 095-850-210-250 RF Cable, AMC Rt Angle Plug to BNC Straight Bulkhead, Jack, RG-178, 250mm L, 50 Ohm | 0 |
|
$27.8100 | Buy Now |