Part Details for 095-850-210-300 by Amphenol RF
Overview of 095-850-210-300 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-210-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7799
|
Newark | Amc Right Angle Plug To Bnc Straight Bulkhead Jack Rg-178 50 Ohm 300 Mm (11.81 Inches) |Amphenol Rf 095-850-210-300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 / $30.8700 | Buy Now |
DISTI #
ARF3432-ND
|
DigiKey | CBL ASSY U.FL-BNC JCK-PL 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
11 In Stock |
|
$27.3304 / $36.9100 | Buy Now |
DISTI #
3937-095-850-210-300-ND
|
DigiKey | CBL ASSY U.FL-BNC JCK-PL 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMR095-850-210-300
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.3m AMC to BNC M-F Bag RoHS: Compliant | 0 |
|
$19.1400 / $33.1300 | Buy Now |
DISTI #
095-850-210-300
|
TME | Cable, 50Ω, AMC female,BNC female, angled,straight, 0.3m Min Qty: 1 | 0 |
|
$26.5400 / $37.9100 | RFQ |
DISTI #
AMR095-850-210-300
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Jack to AMC Plug RG-179 Cable Min Qty: 25 | 38 |
|
$20.5600 / $26.8900 | Buy Now |
DISTI #
095-850-210-300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.9200 / $24.1300 | Buy Now |
DISTI #
54606.1
|
TestEquity LLC | Amphenol RF 095-850-210-300 RF Cable, AMC Rt Angle Plug to BNC Straight Bulkhead, Jack, RG-178, 300mm L, 50 Ohm | 0 |
|
$34.7300 | Buy Now |