Part Details for 095-850-214-012 by Amphenol RF
Overview of 095-850-214-012 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-214-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7801
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B4794R 75 Ohm 12 Inches 12G (305 Mm) |Amphenol Rf 095-850-214-012 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8700 / $45.5300 | Buy Now |
DISTI #
3937-095-850-214-012-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$57.8909 / $72.0900 | Buy Now |
DISTI #
ARF3285-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.0564 | Buy Now |
DISTI #
AMR095-850-214-012
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$37.5900 / $54.5300 | Buy Now |
DISTI #
095-850-214-012
|
TME | Cable, BNC HD male,both sides, straight, 0.305m, 75Ω Min Qty: 1 | 0 |
|
$40.7300 / $58.1800 | RFQ |
DISTI #
AMR095-850-214-012
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
DISTI #
095-850-214-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$32.3500 / $35.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$37.5900 / $54.5300 | Buy Now |
DISTI #
54608.1
|
TestEquity LLC | Amphenol RF 095-850-214-012 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 4794R, 12" L, 75 Ohm | 0 |
|
$40.3500 | Buy Now |