Part Details for 095-850-214M075 by Amphenol RF
Overview of 095-850-214M075 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-214M075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7808
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B4794R 75 Ohm 750 Mm 12G (29.52 Inches) |Amphenol Rf 095-850-214M075 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7900 / $53.0900 | Buy Now |
DISTI #
3937-095-850-214M075-ND
|
DigiKey | CBL ASSY HD-BNC PLUG-PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$71.4182 / $88.9600 | Buy Now |
DISTI #
ARF3289-ND
|
DigiKey | CBL ASSY HD-BNC PLUG-PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.8888 | Buy Now |
DISTI #
AMR095-850-214M075
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 22 Factory Stock |
|
$46.3700 / $61.1600 | Buy Now |
DISTI #
AMR095-850-214M075
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
|
Powell Electronics | HD-BNC Plug to HD-BNC Plug Belden 4794R Min Qty: 25 | 15 |
|
$39.2800 / $48.9300 | Buy Now |
DISTI #
095-850-214M075
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.9600 / $43.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 22 Factory Stock |
|
$46.3700 / $61.1600 | Buy Now |
DISTI #
54615.1
|
TestEquity LLC | Amphenol RF 095-850-214M075 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 4794R, 750mm L, 75 Ohm | 0 |
|
$48.7900 | Buy Now |