Part Details for 095-850-215-072 by Amphenol RF
Overview of 095-850-215-072 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-215-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6472
|
Newark | Rf Cable Assy, Hd Bnc Plug-Bnc Jack, 6Ft, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4505R, Impedance:75Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M Rohs Compliant: Yes |Amphenol Rf 095-850-215-072 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6000 / $58.8100 | Buy Now |
DISTI #
3937-095-850-215-072-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$82.4000 / $104.3600 | Buy Now |
DISTI #
ARF3350-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 6' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.8728 | Buy Now |
DISTI #
AMR095-850-215-072
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$49.2200 / $93.2800 | Buy Now |
DISTI #
AMR095-850-215-072
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Jack to HD-BNC Plug Belden 4505R Cab Min Qty: 25 | 17 |
|
$45.3200 / $57.4000 | Buy Now |
DISTI #
095-850-215-072
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$46.3800 / $51.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$49.2200 / $93.2800 | Buy Now |
DISTI #
54626.1
|
TestEquity LLC | Amphenol RF 095-850-215-072 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4505R, 72" L, 75 Ohm | 0 |
|
$66.5600 | Buy Now |