Part Details for 095-850-216-144 by Amphenol RF
Overview of 095-850-216-144 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-216-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6501
|
Newark | Rf Cable Assy, Hd Bnc Plug-Bnc Jack, 12Ft, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:12Ft, Cable Length - Metric:3.7M Rohs Compliant: Yes |Amphenol Rf 095-850-216-144 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9800 / $80.0200 | Buy Now |
DISTI #
095-850-216-144-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 12' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.2044 | Buy Now |
DISTI #
AMR095-850-216-144
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$63.2300 / $131.8100 | Buy Now |
DISTI #
AMR095-850-216-144
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-216-144
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$59.5600 / $66.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$63.2300 / $131.8100 | Buy Now |
DISTI #
54655.1
|
TestEquity LLC | Amphenol RF 095-850-216-144 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4694R, 144" L, 75 Ohm | 0 |
|
$85.4900 | Buy Now |