Part Details for 095-850-217-018 by Amphenol RF
Overview of 095-850-217-018 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-217-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6521
|
Newark | Rf Cable Assy, Bnc-Hd Bnc Plug, 18", Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4505R, Impedance:75Ohm, Cable Length - Imperial:18", Cable Length - Metric:458Mm Rohs Compliant: Yes |Amphenol Rf 095-850-217-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8300 / $44.3200 | Buy Now |
DISTI #
3937-095-850-217-018-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$55.4546 / $70.1800 | Buy Now |
DISTI #
095-850-217-018-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.9352 | Buy Now |
DISTI #
AMR095-850-217-018
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$36.5800 / $53.0800 | Buy Now |
DISTI #
AMR095-850-217-018
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-217-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$31.1800 / $34.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$36.5800 / $53.0800 | Buy Now |
DISTI #
54675.1
|
TestEquity LLC | Amphenol RF 095-850-217-018 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 4505R, 18" L, 75 Ohm | 0 |
|
$44.7700 | Buy Now |