Part Details for 095-850-217M050 by Amphenol Corporation
Overview of 095-850-217M050 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-217M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6535
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4505R, 75 ohm, 19.7 ", 500 mm, Black - Bulk (Alt: 94AC6535) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$37.7500 / $39.9000 | Buy Now |
DISTI #
095-850-217M050
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4505R, 75 ohm, 19.7 ", 500 mm, Black - Bag (Alt: 095-850-217M050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$32.7298 | Buy Now |
DISTI #
523-095-850-217M050
|
Mouser Electronics | RF Cable Assemblies BNC Plg HD-BNC Plg Bldn 4505R 12G 0.50M RoHS: Compliant | 30 |
|
$39.4100 / $47.5700 | Buy Now |
DISTI #
C1S116731163560
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 4 |
|
$11.5000 | Buy Now |