There are no models available for this part yet.
Overview of 095-850-218-144 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-218-144 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC6555
|
Newark | Rf Cable Assy, Bnc-Hd Bnc Plug, 12Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:12Ft, Cable Length - Metric:3.7M Rohs Compliant: Yes |Amphenol Rf 095-850-218-144 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2400 / $81.6100 | Buy Now | |
DISTI #
3937-095-850-218-144-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$107.9818 / $136.7600 | Buy Now | |
DISTI #
095-850-218-144-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 12' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.7648 | Buy Now | |
DISTI #
AMR095-850-218-144
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$64.5000 / $134.4400 | Buy Now | ||
DISTI #
AMR095-850-218-144
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | ||
DISTI #
095-850-218-144
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$60.7600 / $67.5100 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$64.5000 / $134.4400 | Buy Now | ||
DISTI #
54709.1
|
TestEquity LLC | Amphenol RF 095-850-218-144 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 4694R, 144" L, 75 Ohm | 0 |
|
$87.1900 | Buy Now |
CAD Models for 095-850-218-144 by Amphenol RF
Part Data Attributes for 095-850-218-144 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|