Part Details for 095-850-218M025 by Amphenol Corporation
Overview of 095-850-218M025 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-218M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-218M025
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4694R, 75 ohm, 9.9 ", 250 mm, Black - Bag (Alt: 095-850-218M025) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$27.1941 | Buy Now |
DISTI #
523-095-850-218M025
|
Mouser Electronics | RF Cable Assemblies BNC Plg HD-BNC Plg Bldn 4694R 12G 0.25M RoHS: Compliant | 0 |
|
$34.9400 / $35.1800 | Order Now |