Part Details for 095-850-218M050 by Amphenol RF
Overview of 095-850-218M050 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-218M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6562
|
Newark | Rf Cable Assy, Bnc-Hd Bnc Plug, 19.7", Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm Rohs Compliant: Yes |Amphenol Rf 095-850-218M050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$8.7600 | Buy Now |
DISTI #
ARF3376-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLG-PL 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.6135 / $48.0800 | Buy Now |
DISTI #
AMR095-850-218M050
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1200 / $52.4000 | Buy Now |
DISTI #
095-850-218M050
|
TME | Cable, 75Ω, BNC HD męski male,BNC male, straight, 0.5m Min Qty: 1 | 0 |
|
$38.1900 / $54.5600 | RFQ |
DISTI #
AMR095-850-218M050
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
54716.1
|
TestEquity LLC | Amphenol RF 095-850-218M050 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 4694R, 500mm L, 75 Ohm | 0 |
|
$38.2700 | Buy Now |