Part Details for 095-850-218M100 by Amphenol RF
Overview of 095-850-218M100 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-218M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6565
|
Newark | Rf Cable Assy, Bnc-Hd Bnc Plug, 3.3Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M Rohs Compliant: Yes |Amphenol Rf 095-850-218M100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$13.3000 | Buy Now |
DISTI #
3937-095-850-218M100-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$63.0909 / $79.9300 | Buy Now |
DISTI #
ARF3377-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.5764 / $52.8300 | Buy Now |
DISTI #
AMR095-850-218M100
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$41.6600 / $60.4400 | Buy Now |
DISTI #
095-850-218M100
|
TME | Cable, BNC HD male,BNC male, straight, 1m, 75Ω Min Qty: 1 | 0 |
|
$45.2500 / $64.6400 | RFQ |
DISTI #
AMR095-850-218M100
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Plug to HD-BNC Plug Belden 4694R Cab Min Qty: 25 | 3 |
|
$34.7000 / $43.9600 | Buy Now |
DISTI #
095-850-218M100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$35.5200 / $39.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$41.6600 / $60.4400 | Buy Now |