Part Details for 095-850-218M300 by Amphenol Corporation
Overview of 095-850-218M300 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-218M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6571
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4694R, 75 ohm, 9.8 ft, 3 m, Black - Bulk (Alt: 94AC6571) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 24 Partner Stock |
|
$54.2300 / $63.5300 | Buy Now |
DISTI #
095-850-218M300
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4694R, 75 ohm, 9.8 ft, 3 m, Black - Bag (Alt: 095-850-218M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$52.1768 | Buy Now |
DISTI #
523-095-850-218M300
|
Mouser Electronics | RF Cable Assemblies BNC Plg HD-BNC Plg Bldn 4694R 12G 3.00M RoHS: Compliant | 16 |
|
$66.4400 / $94.9800 | Buy Now |
DISTI #
C1S116731163597
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 11 |
|
$20.0000 | Buy Now |