Part Details for 095-850-220-006 by Amphenol Corporation
Overview of 095-850-220-006 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-220-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-220-006
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, LMR-200, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 095-850-220-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$36.4624 | Buy Now |
DISTI #
523-095-850-220-006
|
Mouser Electronics | RF Cable Assemblies TNC Strt Plg to TNC Strt Plg LMR200 6in RoHS: Compliant | 0 |
|
$42.6800 / $43.4100 | Order Now |