Part Details for 095-850-220-018 by Amphenol RF
Overview of 095-850-220-018 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-220-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5682
|
Newark | Tnc Straight Plug To Tnc Straight Plug On Lmr 200 Cable, Arc, 18 Inches Rohs Compliant: Yes |Amphenol Rf 095-850-220-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9300 / $49.4600 | Buy Now |
DISTI #
095-850-220-018-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.3436 | Buy Now |
DISTI #
AMR095-850-220-018
|
Heilind Electronics | TNC STRAIGHT PLUG IP67 TO TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.2000 / $62.6800 | Buy Now |
DISTI #
AMR095-850-220-018
|
Interstate Connecting Components | TNC STRAIGHT PLUG IP67 TO TNC | 0 |
|
Buy Now | |
DISTI #
095-850-220-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$36.8100 / $40.9100 | Buy Now |
DISTI #
54729.1
|
TestEquity LLC | Amphenol RF 095-850-220-018 RF Cable, TNC Straight Plug to TNC Straight Plug, Times LMR-200, 18" L, 50 Ohm | 0 |
|
$52.8400 | Buy Now |