Part Details for 095-850-227-012 by Amphenol RF
Overview of 095-850-227-012 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-227-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3822
|
Newark | Rf Cable, Tnc Plug-Tnc Jack, 12", Connector To Connector:Tnc Plug To Tnc Jack, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-227-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$18.1600 | Buy Now |
DISTI #
115-095-850-227-012-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$34.2138 / $46.2000 | Buy Now |
DISTI #
V99:2348_24787708
|
Arrow Electronics | Cable Assembly Coaxial 0.305m TNC to TNC PL-RCP Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 | Americas - 25 |
|
$15.8600 / $21.0165 | Buy Now |
DISTI #
72074523
|
RS | Cable, TNC Straight Plug to TNC Straight Jack Times LMR-400 12 in Length 50 Ohms | Amphenol RF 095-850-227-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2600 / $43.1900 | RFQ |
DISTI #
AMR095-850-227-012
|
Heilind Electronics | TNC STRAIGHT PLUG TO TNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1300 / $45.0200 | Buy Now |
DISTI #
69242858
|
Verical | Cable Assembly Coaxial 0.305m TNC to TNC PL-RCP Bag Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$22.7800 / $25.0162 | Buy Now |
DISTI #
095-850-227-012
|
TME | Cable, TNC,both sides, 0.305m, male, female, straight, straight Min Qty: 1 | 0 |
|
$36.0800 / $51.5400 | RFQ |
DISTI #
AMR095-850-227-012
|
Interstate Connecting Components | TNC STRAIGHT PLUG TO TNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-227-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$28.0000 / $32.3200 | Buy Now |