Part Details for 095-850-227-024 by Amphenol RF
Overview of 095-850-227-024 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-227-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3823
|
Newark | Rf Cable, Tnc Plug-Tnc Jack, 24", Connector To Connector:Tnc Plug To Tnc Jack, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-227-024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$19.5900 | Buy Now |
DISTI #
115-095-850-227-024-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$25.6023 / $34.5700 | Buy Now |
DISTI #
V99:2348_24787709
|
Arrow Electronics | Cable Assembly Coaxial 0.61m TNC to TNC PL-RCP Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 | Americas - 25 |
|
$17.1100 / $22.6757 | Buy Now |
DISTI #
72074524
|
RS | Cable, TNC Straight Plug to TNC Straight Jack Times LMR-400 24 in Length 50 Ohms | Amphenol RF 095-850-227-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6700 / $46.6400 | RFQ |
DISTI #
AMR095-850-227-024
|
Heilind Electronics | TNC STRAIGHT PLUG TO TNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8500 / $53.4700 | Buy Now |
DISTI #
095-850-227-024
|
TME | Cable, TNC,both sides, 0.61m, male, female, straight, straight Min Qty: 1 | 0 |
|
$38.8800 / $55.5400 | RFQ |
DISTI #
AMR095-850-227-024
|
Interstate Connecting Components | TNC STRAIGHT PLUG TO TNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-227-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$30.2100 / $34.9000 | Buy Now |
DISTI #
54773.1
|
TestEquity LLC | Amphenol RF 095-850-227-024 RF Cable, TNC Straight Plug to TNC Straight Jack, Times LMR-400, 24" L, 50 Ohm | 0 |
|
$42.9900 | Buy Now |