Part Details for 095-850-227M100 by Amphenol RF
Overview of 095-850-227M100 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-227M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3827
|
Newark | Rf Cable, Tnc Plug-Tnc Jack, 3.3Ft, Connector To Connector:Tnc Plug To Tnc Jack, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-227M100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$35.0900 | Buy Now |
DISTI #
115-095-850-227M100-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$28.0565 / $37.8900 | Buy Now |
DISTI #
V99:2348_24787713
|
Arrow Electronics | Cable Assembly Coaxial 1m TNC to TNC PL-RCP Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 | Americas - 25 |
|
$18.7700 / $24.8751 | Buy Now |
DISTI #
72074528
|
RS | Cable, TNC Straight Plug to TNC Straight Jack Times LMR-400 1 M Length 50 Ohms | Amphenol RF 095-850-227M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8000 / $51.0800 | RFQ |
DISTI #
AMR095-850-227M100
|
Heilind Electronics | TNC STRAIGHT PLUG TO TNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.3700 / $58.5800 | Buy Now |
DISTI #
095-850-227M100
|
TME | Cable, TNC,both sides, 1m, male, female, straight, straight Min Qty: 1 | 0 |
|
$42.6100 / $60.8800 | RFQ |
DISTI #
AMR095-850-227M100
|
Interstate Connecting Components | TNC STRAIGHT PLUG TO TNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-227M100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$33.1000 / $38.2300 | Buy Now |
DISTI #
3549692
|
element14 Asia-Pacific | RF CABLE, TNC PLUG-TNC JACK, 3.3FT RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$39.6790 / $40.2559 | Buy Now |