Part Details for 095-850-229-072 by Amphenol Corporation
Overview of 095-850-229-072 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-229-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-229-072
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC RP Plug to TNC RP Plug, LMR-400, 50 ohm, 72 ", 1.83 m - Bag (Alt: 095-850-229-072) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-229-072
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC RP Plug to TNC RP Plug, LMR-400, 50 ohm, 72 ", 1.83 m - Bag (Alt: 095-850-229-072) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$35.5625 / $57.1330 | Buy Now |
DISTI #
82AH3844
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC RP Plug to TNC RP Plug, LMR-400, 50 ohm, 72 ", 1.83 m - Bulk (Alt: 82AH3844) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$43.6800 / $51.2000 | Buy Now |
DISTI #
523-095-850-229-072
|
Mouser Electronics | RF Cable Assemblies RP-TNC Straight Plug 72 in Length 50 Ohm RoHS: Compliant | 11 |
|
$40.0400 / $48.8300 | Buy Now |