Part Details for 095-850-234-012 by Amphenol RF
Overview of 095-850-234-012 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-234-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7815
|
Newark | Bnc Straight Bulkhead Jack To Unterminated 0.085 Hand Formable 50 Ohm 12 Inches (305 Mm) |Amphenol Rf 095-850-234-012 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1200 / $32.9400 | Buy Now |
DISTI #
115-095-850-234-012-ND
|
DigiKey | CBL ASSY BNC-CABLE JACK 12" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.4352 | Buy Now |
DISTI #
AMR095-850-234-012
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly BNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 12 in Length 50 Ohms RoHS: Compliant | 0 |
|
$27.1900 / $39.4500 | Buy Now |
DISTI #
AMR095-850-234-012
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-850-234-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$23.2900 / $25.7500 | Buy Now |
DISTI #
54811.1
|
TestEquity LLC | Amphenol RF 095-850-234-012 RF Cable, BNC Straight Bulkhead Jack to Unterminated, Hand Formable, 12" L, 50 Ohm | 0 |
|
$33.8700 | Buy Now |