Part Details for 095-850-235-024 by Amphenol RF
Overview of 095-850-235-024 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-235-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7827
|
Newark | Tnc Straight Bulkhead Jack To Unterminated 0.085 Hand Formable 50 Ohm 24 Inches (610 Mm) |Amphenol Rf 095-850-235-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8600 / $42.0000 | Buy Now |
DISTI #
115-095-850-235-024-ND
|
DigiKey | CBL ASSY TNC JACK 24" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.7992 | Buy Now |
DISTI #
AMR095-850-235-024
|
Heilind Electronics | TNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly TNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 24 in Length 50 Ohms RoHS: Compliant | 0 |
|
$34.6700 / $50.3000 | Buy Now |
DISTI #
AMR095-850-235-024
|
Interstate Connecting Components | TNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
54823.1
|
TestEquity LLC | Amphenol RF 095-850-235-024 RF Cable, TNC Straight Bulkhead Jack to Unterminated, Hand Formable, 24" L, 50 Ohm | 0 |
|
$41.2600 | Buy Now |