Part Details for 095-850-238-036 by Amphenol RF
Overview of 095-850-238-036 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-238-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7859
|
Newark | Bnc Right Angle Plug To Smb Right Angle Plug Rg-174 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 095-850-238-036 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2800 / $33.1300 | Buy Now |
DISTI #
115-095-850-238-036-ND
|
DigiKey | CBL ASSY BNC-SMB PLUG-PLUG 36" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.6232 | Buy Now |
DISTI #
3937-095-850-238-036-ND
|
DigiKey | CBL ASSY BNC-SMB PLUG-PLUG 36" Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMR095-850-238-036
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO SMB RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$27.3500 / $39.6800 | Buy Now |
DISTI #
AMR095-850-238-036
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO SMB RI | 0 |
|
Buy Now | |
DISTI #
095-850-238-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$23.4000 / $25.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$27.3500 / $39.6800 | Buy Now |
DISTI #
54855.1
|
TestEquity LLC | Amphenol RF 095-850-238-036 RF Cable, BNC Rt Angle Plug to SMB Rt Angle Plug, RG-174, 36" L, 50 Ohm | 0 |
|
$34.0700 | Buy Now |