Part Details for 095-850-238M200 by Amphenol RF
Overview of 095-850-238M200 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-238M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7865
|
Newark | Bnc Right Angle Plug To Smb Right Angle Plug Rg-174 50 Ohm 2 M (78.74 Inches) |Amphenol Rf 095-850-238M200 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9800 / $35.1200 | Buy Now |
DISTI #
115-095-850-238M200-ND
|
DigiKey | CBL ASSY BNC-SMB PLUG-PLUG 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5172 | Buy Now |
DISTI #
3937-095-850-238M200-ND
|
DigiKey | CBL ASSY BNC-SMB PLUG-PLUG 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMR095-850-238M200
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO SMB RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$28.9900 / $42.0500 | Buy Now |
DISTI #
AMR095-850-238M200
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO SMB RI | 0 |
|
Buy Now | |
DISTI #
095-850-238M200
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$24.8200 / $27.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$28.9900 / $42.0500 | Buy Now |
DISTI #
54861.1
|
TestEquity LLC | Amphenol RF 095-850-238M200 RF Cable, BNC Rt Angle Plug to SMB Rt Angle Plug, RG-174, 2m L, 50 Ohm | 0 |
|
$34.7600 | Buy Now |