Part Details for 095-850-239M050 by Amphenol RF
Overview of 095-850-239M050 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-239M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7876
|
Newark | Bnc Straight Jack To Hd-Bnc Straight Plug B1855A 75 Ohm 500 Mm (19.68 Inches) |Amphenol Rf 095-850-239M050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5400 / $51.0100 | Buy Now |
DISTI #
115-095-850-239M050-ND
|
DigiKey | CBL ASSY BNC-HDBNC JCK-PL 19.69" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.1164 | Buy Now |
DISTI #
AMR095-850-239M050
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Belden 1855A 0.5m HD-BNC to BNC M-F Bag RoHS: Compliant | 0 |
|
$42.1100 / $61.0900 | Buy Now |
DISTI #
AMR095-850-239M050
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-239M050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$34.8200 / $39.8800 | Buy Now |
DISTI #
54872.1
|
TestEquity LLC | Amphenol RF 095-850-239M050 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 1855A, 500mm L, 75 Ohm | 0 |
|
$38.8700 | Buy Now |