Part Details for 095-850-242-018 by Amphenol RF
Overview of 095-850-242-018 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-242-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7887
|
Newark | Bnc Straight Bulkhead Jack To Mcx Right Angle Plug B4855R 75 Ohm 18 Inches 12G (457 Mm) |Amphenol Rf 095-850-242-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3400 / $35.5400 | Buy Now |
DISTI #
115-095-850-242-018-ND
|
DigiKey | CBL ASSY BNC-MCX JACK-PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.9244 | Buy Now |
DISTI #
AMR095-850-242-018
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.457m BNC to MCX F-PL Bag RoHS: Compliant | 0 |
|
$29.3400 / $42.5700 | Buy Now |
DISTI #
AMR095-850-242-018
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-850-242-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$25.4700 / $27.7800 | Buy Now |
DISTI #
54883.1
|
TestEquity LLC | Amphenol RF 095-850-242-018 RF Cable, BNC Straight Bulkhead Jack to MCX Rt Angle Plug, Belden 4855R, 18" L, 75 Ohm | 0 |
|
$31.7000 | Buy Now |