Part Details for 095-850-246-096 by Amphenol Corporation
Overview of 095-850-246-096 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-246-096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-246-096
|
Avnet Americas | RF / Coaxial Cable Assembly, RG58, 50 ohm, 96 ", 2.4 m - Bag (Alt: 095-850-246-096) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$17.3875 / $27.9465 | Buy Now |
DISTI #
523-095-850-246-096
|
Mouser Electronics | RF Cable Assemblies BNC BLKHD STRGT RG-58 Cable, 96 IN RoHS: Compliant | 0 |
|
$21.8900 / $29.7600 | Order Now |