Part Details for 095-850-246-144 by Amphenol RF
Overview of 095-850-246-144 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-246-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH2857
|
Newark | Rf Cord, Bnc Bhd Jack-Sma Plug, 144", Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:144", Cable Length - Metric:3.6M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-246-144 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2400 / $38.9400 | Buy Now |
DISTI #
115-095-850-246-144-ND
|
DigiKey | CBL ASSY BNC-SMA JACK-PLUG 12' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.1648 | Buy Now |
DISTI #
71938534
|
RS | Cable, BNC Bulkhead Straight Jack to SMA Straight Plug on RG-58 Cable,144 inche | Amphenol RF 095-850-246-144 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.8100 / $39.3900 | RFQ |
DISTI #
AMR095-850-246-144
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Jack to SMA Straight Plug Cable Assembly RoHS: Compliant | 0 |
|
$32.1400 / $46.6300 | Buy Now |
DISTI #
AMR095-850-246-144
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-850-246-144
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$26.3800 / $30.4400 | Buy Now |
DISTI #
54909.1
|
TestEquity LLC | Amphenol RF 095-850-246-144 RF Cable, BNC Straight Bulkhead Jack to SMA Straight Plug, RG-58, 144" L, 50 Ohm | 0 |
|
$37.4900 | Buy Now |