Part Details for 095-850-246M025 by Amphenol RF
Overview of 095-850-246M025 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-246M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH2858
|
Newark | Rf Cord, Bnc Bhd Jack-Sma Plug, 9.9", Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-246M025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$18.7900 / $24.0000 | Buy Now |
DISTI #
115-095-850-246M025-ND
|
DigiKey | CBL ASSY BNC-SMA JACK-PLG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29 In Stock |
|
$17.7806 / $34.2300 | Buy Now |
DISTI #
71938535
|
RS | Cable, BNC Bulkhead Straight Jack to SMA Straight Plug on RG-58 Cable,.25 Meter | Amphenol RF 095-850-246M025 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5500 / $22.4400 | RFQ |
DISTI #
AMR095-850-246M025
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Jack to SMA Straight Plug Cable Assembly RoHS: Compliant | 1 Factory Stock |
|
$13.6800 / $23.2900 | Buy Now |
DISTI #
095-850-246M025
|
TME | Cable, BNC female,SMA male, straight, 0.25m, 50Ω Min Qty: 1 | 0 |
|
$19.8300 / $28.3300 | RFQ |
DISTI #
AMR095-850-246M025
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-850-246M025
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.9900 / $17.3300 | Buy Now |
|
Master Electronics | BNC Straight Jack to SMA Straight Plug Cable Assembly RoHS: Compliant | 1 Factory Stock |
|
$13.6800 / $23.2900 | Buy Now |
DISTI #
54910.1
|
TestEquity LLC | Amphenol RF 095-850-246M025 RF Cable, BNC Straight Bulkhead Jack to SMA Straight Plug, RG-58, 250mm L, 50 Ohm | 0 |
|
$21.3300 | Buy Now |