Part Details for 095-850-249-012 by Amphenol RF
Overview of 095-850-249-012 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-249-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6674
|
Newark | Rf Cable, Bnc Plug-Sma Plug, 12", Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-249-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$15.9400 / $20.3400 | Buy Now |
DISTI #
115-095-850-249-012-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
127 In Stock |
|
Buy Now | |
DISTI #
72066356
|
RS | RF Cable, BNC Str Pl to SMA Str Pl RG-316DS 50 Ohm 2 Meter | Amphenol RF 095-850-249-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5000 | RFQ |
DISTI #
AMR095-850-249-012
|
Heilind Electronics | BNC STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$10.9500 / $18.0800 | Buy Now |
DISTI #
095-850-249-012
|
TME | BNC,SMA, RG174, Cable: coaxial, 0.305m, male, male, straight Min Qty: 1 | 0 |
|
$14.6200 / $20.9000 | RFQ |
DISTI #
AMR095-850-249-012
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
3549585
|
element14 Asia-Pacific | RF CABLE, BNC PLUG-SMA PLUG, 12" RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$13.5537 / $17.6462 | Buy Now |
DISTI #
3549585
|
Farnell | RF CABLE, BNC PLUG-SMA PLUG, 12" RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 47 |
|
$14.8418 / $19.5510 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$10.9500 / $18.0800 | Buy Now |