Part Details for 095-850-250-024 by Amphenol RF
Overview of 095-850-250-024 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-250-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6685
|
Newark | Rf Cable, Bnc Plug-Sma Plug, 24", Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg316Db, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-250-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2400 / $26.0500 | Buy Now |
DISTI #
115-095-850-250-024-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
31 In Stock |
|
$18.2387 / $35.1000 | Buy Now |
DISTI #
72066361
|
RS | RF Cable, BNC Str Pl to SMA Str Pl RG-174 50 Ohm 6 Inch | Amphenol RF 095-850-250-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3700 | RFQ |
DISTI #
AMR095-850-250-024
|
Heilind Electronics | BNC STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$16.3000 / $27.9500 | Buy Now |
DISTI #
65022883
|
Verical | Cable Assembly Coaxial 0.61m BNC to SMA PL-PL Bag Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 48 |
|
$22.6720 / $36.3350 | Buy Now |
DISTI #
095-850-250-024
|
TME | Cable, BNC male,SMA male, straight, 0.61m, 50Ω Min Qty: 1 | 0 |
|
$23.3400 / $33.3400 | RFQ |
DISTI #
AMR095-850-250-024
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-250-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.6400 / $20.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$16.3000 / $27.9500 | Buy Now |