Part Details for 095-850-251-018 by Amphenol RF
Overview of 095-850-251-018 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-251-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3605
|
Newark | Rf Cable, Ra Bnc Plug-Plug, 18", Connector To Connector:90° Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-251-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7500 / $41.8700 | Buy Now |
DISTI #
115-095-850-251-018-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.6780 | Buy Now |
DISTI #
AMR095-850-251-018
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5700 / $50.1500 | Buy Now |
DISTI #
AMR095-850-251-018
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC RI | 0 |
|
Buy Now | |
DISTI #
095-850-251-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$28.3300 / $32.7300 | Buy Now |
DISTI #
54938.1
|
TestEquity LLC | Amphenol RF 095-850-251-018 RF Cable, BNC Rt Angle Plug to BNC Rt Angle Plug, RG-142, 18" L, 50 Ohm | 0 |
|
$40.3400 | Buy Now |