There are no models available for this part yet.
Overview of 095-850-252M100 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-252M100 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AJ3617
|
Newark | Rf Cable, Ra Bnc Plug-Bnc Jack, 3.3Ft, Connector To Connector:90° Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-252M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5200 / $54.0200 | Buy Now | |
DISTI #
115-095-850-252M100-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 3.3' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.7976 | Buy Now | |
DISTI #
AMR095-850-252M100
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$47.1900 / $68.4500 | Buy Now | ||
DISTI #
AMR095-850-252M100
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | ||
DISTI #
095-850-252M100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$38.7000 / $44.6800 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$47.1900 / $68.4500 | Buy Now | ||
DISTI #
54950.1
|
TestEquity LLC | Amphenol RF 095-850-252M100 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-142, 1m L, 50 Ohm | 0 |
|
$55.0700 | Buy Now |
CAD Models for 095-850-252M100 by Amphenol RF
Part Data Attributes for 095-850-252M100 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|