Part Details for 095-850-253-018 by Amphenol RF
Overview of 095-850-253-018 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-253-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3619
|
Newark | Rf Cable, Bnc Plug-Ra Bnc Plug, 18", Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-253-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9600 / $38.6100 | Buy Now |
DISTI #
115-095-850-253-018-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.8520 | Buy Now |
DISTI #
AMR095-850-253-018
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC RIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$31.8700 / $46.2400 | Buy Now |
DISTI #
AMR095-850-253-018
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC RIGHT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$31.8700 / $46.2400 | Buy Now |
DISTI #
54952.1
|
TestEquity LLC | Amphenol RF 095-850-253-018 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-142, 18" L, 50 Ohm | 0 |
|
$37.1800 | Buy Now |