Part Details for 095-850-253-024 by Amphenol RF
Overview of 095-850-253-024 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-253-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3620
|
Newark | Rf Cable, Bnc Plug-Ra Bnc Plug, 24", Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-253-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4400 / $43.8600 | Buy Now |
DISTI #
115-095-850-253-024-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.5112 | Buy Now |
DISTI #
AMR095-850-253-024
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC RIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$36.2000 / $52.5200 | Buy Now |
DISTI #
AMR095-850-253-024
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC RIGHT | 0 |
|
Buy Now | |
DISTI #
095-850-253-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$29.7000 / $34.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$36.2000 / $52.5200 | Buy Now |
DISTI #
54953.1
|
TestEquity LLC | Amphenol RF 095-850-253-024 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-142, 24" L, 50 Ohm | 0 |
|
$42.2700 | Buy Now |