Part Details for 095-850-255-036 by Amphenol RF
Overview of 095-850-255-036 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-255-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3635
|
Newark | Rf Cable, Bnc Jack-Jack, 36", Connector To Connector:Bnc Jack To Bnc Jack, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-255-036 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5200 / $47.6700 | Buy Now |
DISTI #
115-095-850-255-036-ND
|
DigiKey | CBL ASSY BNC JACK TO JACK 36" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.5864 | Buy Now |
DISTI #
AMR095-850-255-036
|
Heilind Electronics | BNC STRAIGHT JACK TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6300 / $60.4000 | Buy Now |
DISTI #
AMR095-850-255-036
|
Interstate Connecting Components | BNC STRAIGHT JACK TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-255-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$34.1400 / $39.4300 | Buy Now |
DISTI #
54968.1
|
TestEquity LLC | Amphenol RF 095-850-255-036 RF Cable, BNC Straight Jack to BNC Straight Jack, RG-142, 36" L, 50 Ohm | 0 |
|
$48.5800 | Buy Now |