Part Details for 095-850-263-100 by Amphenol RF
Overview of 095-850-263-100 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-263-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2313
|
Newark | Rf Cable, Ra Amc Plug-Tnc Rp Blkhd Jack, Connector To Connector:90° Amc Plug To Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-850-263-100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 / $20.6800 | Buy Now |
DISTI #
115-095-850-263-100-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$24.3534 / $32.8900 | Buy Now |
DISTI #
AMR095-850-263-100
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$18.4300 / $29.5200 | Buy Now |
DISTI #
095-850-263-100
|
TME | Cable, AMC,RP-TNC female, angled,straight, 0.1m, 50Ω Min Qty: 1 | 0 |
|
$24.6500 / $35.2200 | RFQ |
DISTI #
AMR095-850-263-100
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$18.4300 / $29.5200 | Buy Now |
DISTI #
55008.1
|
TestEquity LLC | Amphenol RF 095-850-263-100 RF Micro-Cable, AMC Rt Angle Plug to RP-TNC Straight Jack, Front Mnt Bulkhead, 100mm L, 50 Ohm | 0 |
|
$31.7800 | Buy Now |