Part Details for 095-850-263-200 by Amphenol RF
Overview of 095-850-263-200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-263-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2315
|
Newark | Rf Cable, Ra Amc Plug-Tnc Rp Blkhd Jack, Connector To Connector:90° Amc Plug To Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-850-263-200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$14.7700 | Buy Now |
DISTI #
115-095-850-263-200-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 7.874" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$18.7362 / $26.0600 | Buy Now |
DISTI #
AMR095-850-263-200
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$18.6700 / $29.9100 | Buy Now | |
DISTI #
AMR095-850-263-200
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
Buy Now | |
DISTI #
3769824
|
element14 Asia-Pacific | RF CABLE, RA AMC PLUG-TNC RP BLKHD JACK RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$22.4351 / $27.0953 | Buy Now |
DISTI #
3769824
|
Farnell | RF CABLE, RA AMC PLUG-TNC RP BLKHD JACK RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 25 |
|
$22.7032 / $28.9971 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$18.6700 / $29.9100 | Buy Now | |
DISTI #
55010.1
|
TestEquity LLC | Amphenol RF 095-850-263-200 RF Micro-Cable, AMC Rt Angle Plug to RP-TNC Straight Jack, Front Mnt Bulkhead, 200mm L, 50 Ohm | 0 |
|
$25.8200 | Buy Now |