Part Details for 095-850-263-250 by Amphenol RF
Overview of 095-850-263-250 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-263-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2316
|
Newark | Rf Cable, Ra Amc Plug-Tnc Rp Blkhd Jack, Connector To Connector:90° Amc Plug To Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-850-263-250 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 / $28.1000 | Buy Now |
DISTI #
115-095-850-263-250-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.8172 | Buy Now |
DISTI #
AMR095-850-263-250
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$18.8300 / $30.1500 | Buy Now | |
DISTI #
AMR095-850-263-250
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
Buy Now | |
|
Master Electronics | 1 Factory Stock |
|
$18.8300 / $30.1500 | Buy Now | |
DISTI #
55011.1
|
TestEquity LLC | Amphenol RF 095-850-263-250 RF Micro-Cable, AMC Rt Angle Plug to RP-TNC Straight Jack, Front Mnt Bulkhead, 250mm L, 50 Ohm | 0 |
|
$27.8800 | Buy Now |