Part Details for 095-850-265-036 by Amphenol RF
Overview of 095-850-265-036 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-265-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9816
|
Newark | Rf Cable, R/A Bnc Plug-Bnc Jack, 36", Connector To Connector:90° Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-265-036 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$14.1700 | Buy Now |
DISTI #
115-095-850-265-036-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$17.9750 / $25.0000 | Buy Now |
DISTI #
72292512
|
RS | RFCableAssembly, BNC, Right, Angle, Plug, to, BNC, Straight, Jack, RG-316,36inch,50,Ohms | Amphenol RF 095-850-265-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0300 / $34.8400 | RFQ |
DISTI #
AMR095-850-265-036
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0300 / $29.7700 | Buy Now |
DISTI #
AMR095-850-265-036
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
DISTI #
55024.1
|
TestEquity LLC | Amphenol RF 095-850-265-036 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-316, 36" L, 50 Ohm | 0 |
|
$24.7700 | Buy Now |