Part Details for 095-850-265-048 by Amphenol RF
Overview of 095-850-265-048 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-265-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9817
|
Newark | Rf Cable, R/A Bnc Plug-Bnc Jack, 48", Connector To Connector:90° Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-265-048 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$15.3800 | Buy Now |
DISTI #
115-095-850-265-048-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.6624 / $36.0000 | Buy Now |
DISTI #
72292513
|
RS | RFCableAssembly, BNC, Right, Angle, Plug, to, BNC, Straight, Jack, RG-316,48inch,50,Ohms | Amphenol RF 095-850-265-048 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5300 / $37.8400 | RFQ |
DISTI #
AMR095-850-265-048
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6500 / $32.3200 | Buy Now |
DISTI #
095-850-265-048
|
TME | Cable, 50Ω, BNC male,BNC female, angled,straight, 1.219m Min Qty: 1 | 0 |
|
$26.2400 / $37.4900 | RFQ |
DISTI #
AMR095-850-265-048
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
DISTI #
55025.1
|
TestEquity LLC | Amphenol RF 095-850-265-048 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-316, 48" L, 50 Ohm | 0 |
|
$29.3300 | Buy Now |